| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-500-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-500-168 |
306-036-500-168
| Heilind Number: | EDA306-036-500-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-500-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 36 positions with a single centerline row design, ensuring efficient connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only guarantees safety but also adds a pop of color to your setup. With a pitch of .156 inches and copper alloy contact material, this connector offers reliable performance, even in demanding conditions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connectivity with this high-quality connector, a must-have in any electronic setup.

