| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-520-102 |
306-036-520-102
| Heilind Number: | EDA306-036-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-520-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a green UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring efficient power transmission with an amperage rating of 5 A. With a pitch of .156 inches and 36 positions, it offers precise alignment and secure attachment for your electronic components. The straight mount orientation and single centerline row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures reliable operation in various environments. Upgrade your PCB assembly with this essential component, perfect for a wide range of applications in the electronics industry.

