| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-520-103 |
306-036-520-103
| Heilind Number: | EDA306-036-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-520-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 36 positions for optimal signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color, ensuring durability and compliance with industry standards. With a pitch of .156 inches and copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector offers a straight mount orientation and is capable of handling up to 5A of current. Its robust construction, along with an operating temperature range of -40 to 105°C, makes it ideal for use in various environments. Trust in this connector for efficient board-to-board connections in your electronic designs.

