| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-520-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-520-108 |
306-036-520-108
| Heilind Number: | EDA306-036-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-520-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also delivers reliability with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability in various operating conditions, with a wide temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient signal transmission, while the 36 positions cater to diverse connection needs. Whether it's for power or data transfer, this connector, with its .156-inch pitch and single centerline row spacing, offers versatile mounting options for your PCB assembly. RoHS compliant and meticulously engineered for performance, it's a must-have component for your electronic projects.

