| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-521-102 |
306-036-521-102
| Heilind Number: | EDA306-036-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it provides reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row spacing facilitate easy installation. Featuring 36 positions in a straight mount orientation, it offers ample connection options. Operating flawlessly in temperatures ranging from -40 to 105 °C and compliant with RoHS standards, this connector is a dependable choice for your electronic projects.

