| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-521-103 |
306-036-521-103
| Heilind Number: | EDA306-036-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal power delivery, it features a 5A amperage capacity, ensuring reliable operation even in demanding applications. The durable UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the Copper Alloy contact material guarantees efficient signal transmission. With 36 positions in a single centerline row configuration, this connector facilitates seamless board-to-board connections. Its .156-inch pitch and straight mount orientation provide easy installation, and it can function flawlessly in a wide temperature range from -40 to 105°C. Ideal for various PCB applications, this green connector is a dependable choice for maintaining smooth and reliable electronic connectivity.

