| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-521-107 |
306-036-521-107
| Heilind Number: | EDA306-036-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a crucial component for secure and efficient board-to-board connections. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With a reliable amperage rating of 5A, it ensures steady power transmission in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Featuring a single centerline row design with 36 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your projects. Upgrade your PCB assembly process with this essential component, designed to meet the highest standards of quality and performance.

