| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-037-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-037-400-102 |
306-037-400-102
| Heilind Number: | EDA306-037-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-037-400-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers a reliable amperage of 5A, making it ideal for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single centerline row and 37 positions, it provides ample connectivity options for your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your device with this high-quality component for enhanced performance and reliability.

