| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-037-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-037-400-103 |
306-037-400-103
| Heilind Number: | EDA306-037-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-037-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, it features 37 positions with a single centerline row, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, guarantees long-lasting reliability even in challenging environments. Crafted with precision, the contact material is Copper Alloy, offering superior conductivity. With a pitch of .156 inches and a straight mount orientation, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.

