| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-037-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-037-400-104 |
306-037-400-104
| Heilind Number: | EDA306-037-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-037-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single centerline row configuration and a pitch of .156 inches, it offers precise and secure connections for your electronic components. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation simplifies installation. Boasting 37 positions and an amperage rating of 5A, it's ideal for high-performance applications. From industrial machinery to consumer electronics, this connector is the perfect choice for all your board-to-board connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environments. Upgrade your systems with our Card Edge Connector and experience seamless performance like never before.

