306-037-400-108

Heilind Number:EDA306-037-400-108
Manufacturer:EDAC
Manufacturer Number:306-037-400-108
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-037-400-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-037-400-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration within your electronic systems. Crafted with precision, this connector features 37 positions for optimal signal transmission and connectivity. Made with durable UL 94V-0 Thermoplastic Polyester housing, and robust Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and a single centerline row spacing, it offers efficient board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your setup with this essential component for seamless data transfer and power delivery.