| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-037-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-037-400-158 |
306-037-400-158
| Heilind Number: | EDA306-037-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-037-400-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures optimal performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 37 positions arranged in a single centerline row, it offers ample connectivity options for your circuitry. The copper alloy contact material and .156-inch pitch facilitate reliable signal transmission. Whether straight or right-angle mounting, this connector accommodates various orientations with ease. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in the electronics industry. Trust in our high-quality connector for seamless board-to-board connections in your projects.

