| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-037-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-037-420-101 |
306-037-420-101
| Heilind Number: | EDA306-037-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-037-420-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both durability and visual appeal. With a contact material of high-quality Copper Alloy and a pitch of .156 inches, it guarantees reliable conductivity in any application. Featuring a single centerline row with 37 positions, it offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector for efficient and dependable board-to-board connections in your projects.

