306-037-420-108

Heilind Number:EDA306-037-420-108
Manufacturer:EDAC
Manufacturer Number:306-037-420-108
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-037-420-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-037-420-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a high amperage rating of 5A, making it ideal for demanding electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust performance and reliability. With 37 positions and a single centerline row, it offers seamless connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your PCB connections with this top-of-the-line component.