| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-037-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-037-420-158 |
306-037-420-158
| Heilind Number: | EDA306-037-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-037-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With a single center row spacing and a pitch of .156 inches, it offers easy and secure connections for your electronic devices. The copper alloy contact material ensures efficient conductivity, while the straight mount orientation and 37 positions cater to diverse connectivity needs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB assembly process with this high-quality Card Edge Connector.

