| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-037-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-037-421-112 |
306-037-421-112
| Heilind Number: | EDA306-037-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-037-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. With a single centerline row design and 37 positions, it offers optimal compatibility and performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. The green-colored connector, with a pitch of .156 inches, guarantees easy identification and efficient installation. Operating flawlessly in a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Trust in this essential connector for secure and robust board-to-board connections in your projects.

