| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-037-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-037-521-101 |
306-037-521-101
| Heilind Number: | EDA306-037-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-037-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a single centerline row configuration with 37 positions, ensuring optimal performance in your circuitry. Crafted with precision, the connector boasts a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its contact material, made of Copper Alloy, facilitates efficient transmission of signals. With a pitch of .156 inches and an amperage rating of 5A, this connector offers reliable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to streamline your board-to-board connections, meeting the highest industry standards for quality and performance.

