| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-037-521-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-037-521-102 |
306-037-521-102
| Heilind Number: | EDA306-037-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-037-521-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, it not only stands out visually but also offers reliable performance. With an amperage rating of 5A, it ensures efficient power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees superior durability and safety. Featuring a single centerline row with 37 positions, it facilitates precise and convenient board-to-board connections. The copper alloy contacts and .156-inch pitch ensure optimal signal integrity, even in demanding applications. Suitable for a wide range of environments, its -40 to 105°C operating temperature range makes it versatile and dependable. Upgrade your connectivity solutions with this essential component.

