| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-400-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-400-107 |
306-038-400-107
| Heilind Number: | EDA306-038-400-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-400-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. This essential component, designed for seamless integration into your circuitry, features a striking green color that sets it apart visually. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust durability and safety in operation. With a current rating of 5 A, it offers reliable power transmission in your electronic systems. The copper alloy contacts, along with a pitch of .156 inches, guarantee precise and efficient signal transfer. Boasting 38 positions in a single centerline row configuration, it provides ample connectivity options for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility in various environments. Trust in this high-quality connector to streamline your board-to-board connections with ease and efficiency.

