| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-400-108 |
306-038-400-108
| Heilind Number: | EDA306-038-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-400-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its copper alloy contacts, rated for 5 A, guarantee reliable power transmission. With a pitch of .156 inches and 38 positions, it offers ample connectivity options. Engineered for ease of use, it features a straight mount orientation and single centerline row spacing. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various applications. Trust in this connector for optimal board-to-board connectivity.

