| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-400-178 |
306-038-400-178
| Heilind Number: | EDA306-038-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vivid green hue, this connector not only stands out visually but also ensures reliable performance. Crafted with precision, it boasts a contact material of Copper Alloy, promising optimal conductivity. With 38 positions available, it offers ample connectivity options for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, making it suitable for various applications. Its single centerline row configuration and .156-inch pitch facilitate easy installation on the board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your connectivity needs. Trust in its quality construction and make seamless connections a reality in your electronic projects.

