| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-420-104 |
306-038-420-104
| Heilind Number: | EDA306-038-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-420-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and reliability, this green connector features a robust housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures secure and stable connections. Operating at temperatures ranging from -40 to 105 °C, it's suitable for various environments. With 38 positions and a pitch of .156 inches, it offers ample space for your connections. Whether for industrial or commercial applications, this connector, with a 5A amperage rating, guarantees optimal performance. Upgrade your setup with this essential component.

