| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-420-168 |
306-038-420-168
| Heilind Number: | EDA306-038-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a current rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust housing for your components. With a single centerline row layout and 38 positions, it provides ample connectivity options. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C, meeting the demands of diverse environments. Upgrade your connectivity solutions with this essential component for seamless data transfer.

