| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-421-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-421-101 |
306-038-421-101
| Heilind Number: | EDA306-038-421-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-421-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB design with our Card Edge Connector. Designed for seamless integration, this green connector features 38 positions in a single centerline row, ensuring optimal performance and efficiency. With a contact material of copper alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. The .156-inch pitch and straight mount orientation make it easy to incorporate into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic connections with this essential component.

