| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-421-112 |
306-038-421-112
| Heilind Number: | EDA306-038-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 5A. Boasting 38 positions and a pitch of .156 inches, it offers ample room for seamless integration. Its straight mount orientation and single centerline row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your PCB connections with this essential component.

