| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-520-101 |
306-038-520-101
| Heilind Number: | EDA306-038-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-520-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a current rating of 5 A, it delivers efficient power transmission. Crafted with precision, it offers 38 positions for optimal connectivity. The copper alloy contacts guarantee secure and stable performance. Its .156-inch pitch and single centerline row spacing make it ideal for various applications. Whether straight or right-angle mounted, this connector accommodates diverse installation needs. Operating within a wide temperature range of -40 to 105 °C, it is suitable for both standard and challenging environments. Elevate your PCB design with this high-quality Card Edge Connector.

