| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-520-104 |
306-038-520-104
| Heilind Number: | EDA306-038-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-520-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. Engineered for optimal performance, it offers a contact material of Copper Alloy and a pitch of .156 inches. With 38 positions and a straight mount orientation, it ensures seamless integration into your setup. Its single centerline row spacing and center number of rows make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Elevate your communication and data transfer capabilities with this essential component.

