| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-520-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-520-158 |
306-038-520-158
| Heilind Number: | EDA306-038-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-520-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our high-performance Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in demanding environments. With a center row layout and Copper Alloy contacts, it offers optimal conductivity and signal integrity. Boasting 38 positions and a pitch of .156 inches, it facilitates efficient board-to-board connections. Designed for straight mounting, it fits seamlessly into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for ensuring the longevity and performance of your electronic devices.

