| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-520-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-520-168 |
306-038-520-168
| Heilind Number: | EDA306-038-520-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-520-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a green UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and a single centerline row, it offers seamless integration into your PCB setup. Its straight mount orientation and 38 positions cater to various connection needs, while its 5A amperage rating guarantees stable current flow. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Elevate your PCB assembly with this essential component, perfect for applications in industries ranging from telecommunications to automotive.

