| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-038-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-038-521-103 |
306-038-521-103
| Heilind Number: | EDA306-038-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-038-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single center row configuration and a pitch of .156 inches, it offers precise alignment for efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Boasting 38 positions and an amperage rating of 5A, it accommodates a wide range of applications. Operating flawlessly within a temperature range of -40 to 105 °C, this connector is engineered to meet the most demanding industry standards. Trust in its quality and performance for your connectivity needs.

