| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-400-158 |
306-039-400-158
| Heilind Number: | EDA306-039-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-400-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Ideal for high-performance applications, it offers a current rating of 5 A and operates efficiently in a wide temperature range from -40 to 105 °C. With 39 positions available in a single centerline row configuration, it facilitates seamless board-to-board connections. Crafted with precision, the connector's copper alloy contacts guarantee reliable signal transmission. Its .156-inch pitch and straight mount orientation make installation straightforward and secure. Upgrade your PCB assembly with this essential component, a perfect fit for various electronic systems.

