| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-400-168 |
306-039-400-168
| Heilind Number: | EDA306-039-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector boasts a sleek and modern look. With an amperage rating of 5 A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Its center orientation and single row spacing offer convenient installation on your circuit board. The copper alloy contact material provides efficient conductivity, while the .156-inch pitch and 39 positions cater to versatile connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its high-quality construction for seamless data and power transmission within your electronic systems.

