| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-400-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-400-178 |
306-039-400-178
| Heilind Number: | EDA306-039-400-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-400-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our green Card Edge Connector, meticulously engineered for optimal performance. Designed for high amperage applications, it ensures reliable power transmission with a copper alloy contact material. The sturdy housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability in harsh environments, while the .156-inch pitch and single centerline row configuration offer seamless integration onto PCBs. With 39 positions available in a straight mount orientation, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for maintaining efficient communication in your electronic systems.

