| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-420-101 |
306-039-420-101
| Heilind Number: | EDA306-039-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-420-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, with a housing made from UL 94V-0 Thermoplastic Polyester. It offers a reliable amperage of 5 A, ensuring smooth power transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and single centerline row configuration make for efficient board-to-board connections. With 39 positions available, you can easily accommodate various components. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB assembly project.

