| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-420-102 |
306-039-420-102
| Heilind Number: | EDA306-039-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features 39 positions in a single centerline row arrangement, offering seamless integration and efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and a straight mount orientation, it allows for easy installation and secure connectivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component for enhanced functionality and longevity.

