| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-420-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-420-104 |
306-039-420-104
| Heilind Number: | EDA306-039-420-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-420-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, it adds a touch of efficiency to your setup while ensuring reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability in diverse operating conditions, from -40 to 105 °C. With 39 positions arranged in a single centerline row, it offers ample connectivity options for your applications. The copper alloy contact material and .156-inch pitch ensure optimal signal transmission, while the straight mount orientation simplifies installation. Trust in this essential component for efficient board-to-board connections in a variety of electronic devices.

