| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-420-108 |
306-039-420-108
| Heilind Number: | EDA306-039-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-420-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity between circuit boards with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a center row configuration and single row spacing, it offers precise alignment for 39 positions. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch facilitates straightforward PCB connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Trust in its high-quality construction to optimize performance and efficiency in your electronic applications.

