| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-420-112 |
306-039-420-112
| Heilind Number: | EDA306-039-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-420-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With 39 positions and a single centerline row, it offers seamless integration onto your PCB. The .156-inch pitch and straight mount orientation further streamline installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your interconnection needs. Its vibrant green color adds a touch of visual distinction to your setup, making it both functional and aesthetically pleasing. Upgrade your device's connectivity with this high-quality connector, perfect for various applications in the electronics industry.

