| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-420-158 |
306-039-420-158
| Heilind Number: | EDA306-039-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our high-quality Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers exceptional performance. With an amperage rating of 5 A and housing material made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe power transmission. The 39 positions, arranged in a single centerline row, provide ample space for seamless connectivity. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setup with this essential connector for optimal functionality and durability.

