| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-421-103 |
306-039-421-103
| Heilind Number: | EDA306-039-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this versatile Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual distinction while ensuring reliable performance. With an amperage rating of 5 A, it can handle moderate power requirements with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch offers precise alignment on your PCB. Designed with 39 positions in a single centerline row, it provides ample connectivity options for your devices. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers flexibility in installation and can withstand harsh environments. Perfect for a wide range of applications, this connector is a reliable solution for your board-to-board connectivity needs.

