| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-421-168 |
306-039-421-168
| Heilind Number: | EDA306-039-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a contact material of high-quality Copper Alloy, it guarantees reliable and efficient signal transmission. Boasting 39 positions in a single centerline row configuration, it offers ample connectivity options for your circuit boards. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your setup with this essential connector for enhanced functionality and connectivity.

