| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-421-178 |
306-039-421-178
| Heilind Number: | EDA306-039-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 39 positions, it offers versatile connectivity options for your electronic devices. Designed for straight mounting orientation and single centerline row spacing, it facilitates easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in our connector to deliver consistent, high-speed data transmission in a sleek green finish.

