| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-500-158 |
306-039-500-158
| Heilind Number: | EDA306-039-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a single centerline row configuration with 39 positions, ensuring optimal efficiency in data transmission. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees longevity and reliability in operation. The green color not only adds a visually pleasing touch but also facilitates easy identification during assembly. With an amperage rating of 5A and the ability to withstand temperatures ranging from -40 to 105°C, it meets the demands of various industrial applications with ease. Trust in this connector for secure and efficient board-to-board connections in your projects.

