| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-520-101 |
306-039-520-101
| Heilind Number: | EDA306-039-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-520-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With 39 positions and a 5A amperage capacity, it offers ample connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the single centerline row configuration and .156" pitch allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board connectivity needs. Upgrade your setup with this essential component, ideal for various industrial and electronic projects.

