| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-520-112 |
306-039-520-112
| Heilind Number: | EDA306-039-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-520-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for added durability. With a contact material made of Copper Alloy, it ensures reliable conductivity for your electronic components. The connector boasts a single centerline row with 39 positions, offering ample space for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your setup with this essential component for efficient and dependable performance.

