| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-521-107 |
306-039-521-107
| Heilind Number: | EDA306-039-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-quality Card Edge Connector. Designed for optimal performance, it features 39 positions for seamless integration onto your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts offer efficient power transmission. With a pitch of .156 inches and a straight mount orientation, it's perfect for board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and technology. Upgrade your systems with this essential component for secure and efficient connectivity.

