| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-521-158 |
306-039-521-158
| Heilind Number: | EDA306-039-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Designed for seamless integration, this connector features a single centerline row with 39 positions, providing ample room for secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures durability and safety in any application. With a contact material of high-quality Copper Alloy, you can trust in optimal conductivity and performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connector guarantees ease of use and longevity, making it a must-have component for your electronic setup. Elevate your connectivity experience with this essential product.

