| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-039-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-039-521-178 |
306-039-521-178
| Heilind Number: | EDA306-039-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-039-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a convenient single centerline row design with 39 positions, it ensures seamless data transmission within your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and robust Copper Alloy contact material, it guarantees reliable performance even in harsh operating conditions. With a pitch of .156 inches and an amperage of 5A, it offers efficient power delivery. Designed for straight mount orientation, it is easy to install and stays securely in place. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.

