| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-400-103 |
306-040-400-103
| Heilind Number: | EDA306-040-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Constructed with durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers both visual appeal and reliability. The copper alloy contact material ensures efficient signal transmission, while a 5 A amperage rating accommodates high-power applications. With 40 positions and a .156-inch pitch, it facilitates precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse electronic systems. Its straight mount orientation and single centerline row spacing make installation straightforward. Upgrade your PCB designs with this essential component, a testament to quality and performance in the realm of connectivity.

