| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-040-400-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-040-400-108 |
306-040-400-108
| Heilind Number: | EDA306-040-400-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-040-400-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it adds a touch of visual appeal while delivering reliable performance. With a low amperage rating of 5 A, it's suitable for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contact material guarantees efficient signal transmission. With its center row configuration and .156-inch pitch, it offers precise and secure connections. Boasting 40 positions and a straight mount orientation, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for your connectivity needs. Elevate your PCB setup with this essential connector.

